Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Gefran GRS-H Series Solid State Relay, 50 A Load, Panel Mount, 480 V ac Load

RS Stock No.: 241-8222Brand: GefranManufacturers Part No.: GRS-H-50-48-D-1-0-0-0
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Switching Type

Zero Cross

Range

GRSH

Minimum Load Current

1000 mA

Contact Configuration

2CO (SPDT)

Output Device

MOSFET, Triac

Series

GRS-H

Country of Origin

Italy

Stock information temporarily unavailable.

AED 751.38

AED 751.38 Each (ex VAT)

AED 788.95

AED 788.95 Each (inc. VAT)

Gefran GRS-H Series Solid State Relay, 50 A Load, Panel Mount, 480 V ac Load

AED 751.38

AED 751.38 Each (ex VAT)

AED 788.95

AED 788.95 Each (inc. VAT)

Gefran GRS-H Series Solid State Relay, 50 A Load, Panel Mount, 480 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Switching Type

Zero Cross

Range

GRSH

Minimum Load Current

1000 mA

Contact Configuration

2CO (SPDT)

Output Device

MOSFET, Triac

Series

GRS-H

Country of Origin

Italy