Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Relative Reading

RS Stock No.: 221-7533Brand: GefranManufacturers Part No.: ILK0-5-H-B07C-1-4-0-I-P T000B000X00
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

700bar

Accuracy

0.25 %

Media Measured

Fluid

Supply Voltage

18 → 30 V

Interface

IO-Link

IP Rating

IP65

Country of Origin

Italy

Stock information temporarily unavailable.

AED 8,731.12

AED 8,731.12 Each (ex VAT)

AED 9,167.68

AED 9,167.68 Each (inc. VAT)

Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Relative Reading

AED 8,731.12

AED 8,731.12 Each (ex VAT)

AED 9,167.68

AED 9,167.68 Each (inc. VAT)

Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

700bar

Accuracy

0.25 %

Media Measured

Fluid

Supply Voltage

18 → 30 V

Interface

IO-Link

IP Rating

IP65

Country of Origin

Italy