Technical Document
Specifications
Brand
GefranPressure Reading Type
Melt Pressure
Minimum Pressure Reading
0bar
Maximum Pressure Reading
350bar
Accuracy
±0.5 %
Output Type
Current
Media Measured
Liquid
Supply Voltage
10 → 30 V
IP Rating
IP65
Country of Origin
Italy
Stock information temporarily unavailable.
AED 5,683.54
AED 5,683.54 Each (ex VAT)
AED 5,967.72
AED 5,967.72 Each (inc. VAT)
Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output, Melt Pressure Reading
1
AED 5,683.54
AED 5,683.54 Each (ex VAT)
AED 5,967.72
AED 5,967.72 Each (inc. VAT)
Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output, Melt Pressure Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranPressure Reading Type
Melt Pressure
Minimum Pressure Reading
0bar
Maximum Pressure Reading
350bar
Accuracy
±0.5 %
Output Type
Current
Media Measured
Liquid
Supply Voltage
10 → 30 V
IP Rating
IP65
Country of Origin
Italy