Gefran Pressure Sensor, 0bar Min, 1000bar Max, Voltage Output

RS Stock No.: 226-8970Brand: GefranManufacturers Part No.: M32-6-M-B01M-1-4-D 2130X000X00
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gefran

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1000bar

Accuracy

0.5% FSO

Output Type

Voltage

Media Measured

Fluid

Process Connection

G1/2

Supply Voltage

12 V dc

IP Rating

IP65

Country of Origin

France

AED 7,009.64

AED 7,009.64 Each (ex VAT)

AED 7,360.12

AED 7,360.12 Each (inc. VAT)

Gefran Pressure Sensor, 0bar Min, 1000bar Max, Voltage Output

AED 7,009.64

AED 7,009.64 Each (ex VAT)

AED 7,360.12

AED 7,360.12 Each (inc. VAT)

Gefran Pressure Sensor, 0bar Min, 1000bar Max, Voltage Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gefran

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1000bar

Accuracy

0.5% FSO

Output Type

Voltage

Media Measured

Fluid

Process Connection

G1/2

Supply Voltage

12 V dc

IP Rating

IP65

Country of Origin

France