Gefran Pressure Sensor, 0bar Min, 700bar Max, Current Output, Gauge Reading

RS Stock No.: 226-8981Brand: GefranManufacturers Part No.: ME2-6-M-B07C-1-4-D 2130X000X00
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

700bar

Accuracy

0.5% FSO

Output Type

Current

Media Measured

Fluid

Process Connection

G1/2

Supply Voltage

30 V dc

IP Rating

IP65

Country of Origin

France

AED 6,664.14

AED 6,664.14 Each (ex VAT)

AED 6,997.35

AED 6,997.35 Each (inc. VAT)

Gefran Pressure Sensor, 0bar Min, 700bar Max, Current Output, Gauge Reading

AED 6,664.14

AED 6,664.14 Each (ex VAT)

AED 6,997.35

AED 6,997.35 Each (inc. VAT)

Gefran Pressure Sensor, 0bar Min, 700bar Max, Current Output, Gauge Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

700bar

Accuracy

0.5% FSO

Output Type

Current

Media Measured

Fluid

Process Connection

G1/2

Supply Voltage

30 V dc

IP Rating

IP65

Country of Origin

France