Technical Document
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Stroke
500mm
Supply Voltage
60 V
IP Rating
IP67
Overall Width
716mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
PC series slide movement sensors
Self-aligning linear position sensors with cylindrical housing.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.
AED 2,128.93
AED 2,128.93 Each (ex VAT)
AED 2,235.38
AED 2,235.38 Each (inc. VAT)
1
AED 2,128.93
AED 2,128.93 Each (ex VAT)
AED 2,235.38
AED 2,235.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Stroke
500mm
Supply Voltage
60 V
IP Rating
IP67
Overall Width
716mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
PC series slide movement sensors
Self-aligning linear position sensors with cylindrical housing.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.