Gefran Linear Measuring Linear Transducer

RS Stock No.: 798-4040Brand: GefranManufacturers Part No.: PK-M-0100 L000X000X00
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

100mm

Supply Voltage

60 V

IP Rating

IP40

Overall Height

61mm

Overall Width

253mm

Overall Depth

38mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Current Rating

10 mA

Country of Origin

Italy

Product details

Gefran TK Series Rectilinear Displacement Transducer

Rodless rectilinear displacement transducer ideal for applications on plastic injection presses, vertical presses, and on many other processing machines.

Mechanical stroke with play uptake connecting head, M5 thread
Independent linearity up to ±0.05%
Repeatability: 0.01 mm
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed: 4 m / sec
Operating temperature:from -30 to +100 °C
IP40 protection

Stock information temporarily unavailable.

AED 1,014.04

AED 1,014.04 Each (ex VAT)

AED 1,064.74

AED 1,064.74 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer

AED 1,014.04

AED 1,014.04 Each (ex VAT)

AED 1,064.74

AED 1,064.74 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

100mm

Supply Voltage

60 V

IP Rating

IP40

Overall Height

61mm

Overall Width

253mm

Overall Depth

38mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Current Rating

10 mA

Country of Origin

Italy

Product details

Gefran TK Series Rectilinear Displacement Transducer

Rodless rectilinear displacement transducer ideal for applications on plastic injection presses, vertical presses, and on many other processing machines.

Mechanical stroke with play uptake connecting head, M5 thread
Independent linearity up to ±0.05%
Repeatability: 0.01 mm
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed: 4 m / sec
Operating temperature:from -30 to +100 °C
IP40 protection