Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gefran Linear Measuring Linear Transducer

RS Stock No.: 176-920Brand: GefranManufacturers Part No.: PZ-67-S-075 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

75mm

Supply Voltage

60 V

IP Rating

IP60

Overall Width

193.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PZ67 – linear transducer with cylindrical housing

Potentiometric technology
High IP67 protection rating
Compact design
Ideal for applications in cutting, glass washing, grinding or sand-blasting machines where the sensor is directly exposed to liquids or steam.
Attached using terminal blocks supplied

You may be interested in
Gefran Linear Measuring Linear Transducer
AED 1,087.67Each (ex VAT)
Stock information temporarily unavailable.

AED 1,431.10

AED 1,431.10 Each (ex VAT)

AED 1,502.65

AED 1,502.65 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer

AED 1,431.10

AED 1,431.10 Each (ex VAT)

AED 1,502.65

AED 1,502.65 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gefran Linear Measuring Linear Transducer
AED 1,087.67Each (ex VAT)

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

75mm

Supply Voltage

60 V

IP Rating

IP60

Overall Width

193.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PZ67 – linear transducer with cylindrical housing

Potentiometric technology
High IP67 protection rating
Compact design
Ideal for applications in cutting, glass washing, grinding or sand-blasting machines where the sensor is directly exposed to liquids or steam.
Attached using terminal blocks supplied

You may be interested in
Gefran Linear Measuring Linear Transducer
AED 1,087.67Each (ex VAT)