Technical Document
Specifications
Brand
GefranSensor Type
PT100
Probe Length
500mm
Probe Diameter
8mm
Maximum Temperature Sensed
+300°C
Country of Origin
France
Stock information temporarily unavailable.
AED 860.06
AED 860.06 Each (ex VAT)
AED 903.06
AED 903.06 Each (inc. VAT)
Gefran PT100 RTD Sensor, 8mm Dia, 500mm Long, +300°C Max
1
AED 860.06
AED 860.06 Each (ex VAT)
AED 903.06
AED 903.06 Each (inc. VAT)
Gefran PT100 RTD Sensor, 8mm Dia, 500mm Long, +300°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranSensor Type
PT100
Probe Length
500mm
Probe Diameter
8mm
Maximum Temperature Sensed
+300°C
Country of Origin
France