Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gemalto EHS6T-USB GSM & GPRS Module 1800MHz

RS Stock No.: 847-6922Brand: GemaltoManufacturers Part No.: EHS6T-USB
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

Gemalto

Component Type

Module

Supported Frequency Bands

1800 MHz, 1900 MHz, 2100 MHz, 800 MHz, 850 MHz, 900MHz

Supported Bus Interfaces

I2C, SPI

Dimensions

115 x 86 x 26mm

Height

26mm

Length

115mm

Maximum Operating Temperature

+65 °C

Minimum Operating Temperature

-30 °C

Width

86mm

Country of Origin

Germany

Product details

EHS6T Terminals, Gemalto

The Gemalto (Cinterion®) range of EHS6T 3G M2M plug and play terminals allow for USB (EHS6T-USB) and Ethernet (EHS6T-LAN) connection.

The EHS6T terminals are ideal for any designer that is looking for speed, security, flexibility and cost-effectiveness in the development of their IoT (Internet of Things) applications.
With the inclusion of embedded Java, M2M modules and embedded MIMs (Machine Identification Modules), designers have access to the cloud based Sensor-Logic application enablement platform which enables rapid communication, high code reusability and reduces the need for any extra components.

There is also a variety of mounting options available that include DIN rail mounting, screw fixing, C-rail mounting and cable ties.

The EHS6T terminals are designed for use in the development of industrial applications such as metering, security, remote monitoring and transportation.


Features:
Compact enclosure
Embedded Java
SIM application toolkit
Variety of mounting options
Five band 3G HSPA (High Speed Packet Access)
USB 2.0 compatible
Embedded TCP/IP stack
Ethernet interface
FOTA configurable
Programmable hardware watchdog
SMS text and PDU mode support
Quad Band GPRS/EDGE Class 12
Advanced Temperature Management
RLS Monitoring
Supply Voltage Range : 8 V to 30 V
Dimensions : 115 mm x 86 mm x 26 mm
Operating Temperature : -30°C to +65°C

GSM/GPRS (Mobile Communications) - Enclosed

You may be interested in
Stock information temporarily unavailable.

AED 1,105.07

AED 1,105.07 Each (ex VAT)

AED 1,160.32

AED 1,160.32 Each (inc. VAT)

Gemalto EHS6T-USB GSM & GPRS Module 1800MHz

AED 1,105.07

AED 1,105.07 Each (ex VAT)

AED 1,160.32

AED 1,160.32 Each (inc. VAT)

Gemalto EHS6T-USB GSM & GPRS Module 1800MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gemalto

Component Type

Module

Supported Frequency Bands

1800 MHz, 1900 MHz, 2100 MHz, 800 MHz, 850 MHz, 900MHz

Supported Bus Interfaces

I2C, SPI

Dimensions

115 x 86 x 26mm

Height

26mm

Length

115mm

Maximum Operating Temperature

+65 °C

Minimum Operating Temperature

-30 °C

Width

86mm

Country of Origin

Germany

Product details

EHS6T Terminals, Gemalto

The Gemalto (Cinterion®) range of EHS6T 3G M2M plug and play terminals allow for USB (EHS6T-USB) and Ethernet (EHS6T-LAN) connection.

The EHS6T terminals are ideal for any designer that is looking for speed, security, flexibility and cost-effectiveness in the development of their IoT (Internet of Things) applications.
With the inclusion of embedded Java, M2M modules and embedded MIMs (Machine Identification Modules), designers have access to the cloud based Sensor-Logic application enablement platform which enables rapid communication, high code reusability and reduces the need for any extra components.

There is also a variety of mounting options available that include DIN rail mounting, screw fixing, C-rail mounting and cable ties.

The EHS6T terminals are designed for use in the development of industrial applications such as metering, security, remote monitoring and transportation.


Features:
Compact enclosure
Embedded Java
SIM application toolkit
Variety of mounting options
Five band 3G HSPA (High Speed Packet Access)
USB 2.0 compatible
Embedded TCP/IP stack
Ethernet interface
FOTA configurable
Programmable hardware watchdog
SMS text and PDU mode support
Quad Band GPRS/EDGE Class 12
Advanced Temperature Management
RLS Monitoring
Supply Voltage Range : 8 V to 30 V
Dimensions : 115 mm x 86 mm x 26 mm
Operating Temperature : -30°C to +65°C

GSM/GPRS (Mobile Communications) - Enclosed

You may be interested in