Tinytag Splash 2 TG-4105 Temperature Data Logger, Serial, USB, 1 Input Channel(s)

RS Stock No.: 283-943Brand: GeminiManufacturers Part No.: TG-4105-RS
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

1

Model Number

Splash 2 TG-4105

Measurement Parameters

Temperature

Sensor Type

PT100

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+105 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.35 °C

IP Rating

IP68

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Number Of Readings Per Channel

32000

Includes

Battery

Battery Life

2 Years

Temperature Measurement Resolution

0.01°C

Battery Type

AA

Alarm

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,177.73

AED 1,177.73 Each (ex VAT)

AED 1,236.62

AED 1,236.62 Each (inc. VAT)

Tinytag Splash 2 TG-4105 Temperature Data Logger, Serial, USB, 1 Input Channel(s)

AED 1,177.73

AED 1,177.73 Each (ex VAT)

AED 1,236.62

AED 1,236.62 Each (inc. VAT)

Tinytag Splash 2 TG-4105 Temperature Data Logger, Serial, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

1

Model Number

Splash 2 TG-4105

Measurement Parameters

Temperature

Sensor Type

PT100

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+105 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.35 °C

IP Rating

IP68

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Number Of Readings Per Channel

32000

Includes

Battery

Battery Life

2 Years

Temperature Measurement Resolution

0.01°C

Battery Type

AA

Alarm

Yes

Country of Origin

United Kingdom