Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tinytag TGP 4020 Temperature Data Logger, Serial, USB, 1 Input Channel(s)

RS Stock No.: 509-6955Brand: GeminiManufacturers Part No.: TGP-4020-PK
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

1

Model Number

TGP 4020

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.6 °C

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Battery Life

1 Year

Includes

Battery

Battery Type

AA

Alarm

Yes

Dimensions

80 x 59 x 34mm

Temperature Measurement Resolution

0.02°C

Number Of Readings Per Channel

32000

Country of Origin

United Kingdom

Product details

Tinytag Plus 2

Designed for harsh locations where most loggers would be damaged. The Tinytag Plus 2 range is ideal for external environmental monitoring due to the waterproof casing.

Single and dual channel temperature and humidity recorders
32000 readings
User-programmable intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust- and water-proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
PC Download cable is available separately (stock no.219-721)

You may be interested in
Stock information temporarily unavailable.

AED 1,073.78

AED 1,073.78 Each (ex VAT)

AED 1,127.47

AED 1,127.47 Each (inc. VAT)

Tinytag TGP 4020 Temperature Data Logger, Serial, USB, 1 Input Channel(s)

AED 1,073.78

AED 1,073.78 Each (ex VAT)

AED 1,127.47

AED 1,127.47 Each (inc. VAT)

Tinytag TGP 4020 Temperature Data Logger, Serial, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

1

Model Number

TGP 4020

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.6 °C

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Battery Life

1 Year

Includes

Battery

Battery Type

AA

Alarm

Yes

Dimensions

80 x 59 x 34mm

Temperature Measurement Resolution

0.02°C

Number Of Readings Per Channel

32000

Country of Origin

United Kingdom

Product details

Tinytag Plus 2

Designed for harsh locations where most loggers would be damaged. The Tinytag Plus 2 range is ideal for external environmental monitoring due to the waterproof casing.

Single and dual channel temperature and humidity recorders
32000 readings
User-programmable intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust- and water-proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
PC Download cable is available separately (stock no.219-721)

You may be interested in