Technical Document
Specifications
Brand
GeminiNumber Of Input Channels
2
Model Number
TGP-4204
Measurement Parameters
Temperature
Sensor Type
PT1000
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+100 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.15 °C
IP Rating
IP68
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Battery Life
1 Year
Includes
Battery
Battery Type
AA
Alarm
Yes
Dimensions
80 x 59 x 34mm
Temperature Measurement Resolution
0.01°C
Number Of Readings Per Channel
32000
Country of Origin
United Kingdom
Product details
Tinytag Plus 2
Designed for harsh locations where most loggers would be damaged. The Tinytag Plus 2 range is ideal for external environmental monitoring due to the waterproof casing.
Single and dual channel temperature and humidity recorders
32000 readings
User-programmable intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust- and water-proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
PC Download cable is available separately (stock no.219-721)
AED 1,177.73
AED 1,177.73 Each (ex VAT)
AED 1,236.62
AED 1,236.62 Each (inc. VAT)
1
AED 1,177.73
AED 1,177.73 Each (ex VAT)
AED 1,236.62
AED 1,236.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GeminiNumber Of Input Channels
2
Model Number
TGP-4204
Measurement Parameters
Temperature
Sensor Type
PT1000
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+100 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.15 °C
IP Rating
IP68
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Battery Life
1 Year
Includes
Battery
Battery Type
AA
Alarm
Yes
Dimensions
80 x 59 x 34mm
Temperature Measurement Resolution
0.01°C
Number Of Readings Per Channel
32000
Country of Origin
United Kingdom
Product details
Tinytag Plus 2
Designed for harsh locations where most loggers would be damaged. The Tinytag Plus 2 range is ideal for external environmental monitoring due to the waterproof casing.
Single and dual channel temperature and humidity recorders
32000 readings
User-programmable intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust- and water-proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
PC Download cable is available separately (stock no.219-721)