Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors LS-3 Series Vertical Polypropylene Float Switch, Float, 610mm Cable, SPST NO

RS Stock No.: 122-8381Brand: Gems SensorsManufacturers Part No.: 142505
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

Polypropylene

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+107°C

Maximum Pressure

3bar

Series

LS-3

Standards Met

CE, CSA, E45168, EU-directive 2011/65/EC, NSF 169, UL

Country of Origin

United States

Product details

Gems Sensors LS-3

The LS-3 Series of Gems sensors level switches. Ideal for shallow tanks or restricted spaces, or for any low-cost, high volume use. Easy to install, the LS-3 can be used either way up and is easy switched between normally closed open operation by reversing the float. With its compact size NPT threads, there is sure to be a switch for your application. All models are highly reliable and excellent quality.

Stock information temporarily unavailable.

AED 112.46

AED 112.46 Each (ex VAT)

AED 118.08

AED 118.08 Each (inc. VAT)

Gems Sensors LS-3 Series Vertical Polypropylene Float Switch, Float, 610mm Cable, SPST NO

AED 112.46

AED 112.46 Each (ex VAT)

AED 118.08

AED 118.08 Each (inc. VAT)

Gems Sensors LS-3 Series Vertical Polypropylene Float Switch, Float, 610mm Cable, SPST NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

Polypropylene

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+107°C

Maximum Pressure

3bar

Series

LS-3

Standards Met

CE, CSA, E45168, EU-directive 2011/65/EC, NSF 169, UL

Country of Origin

United States

Product details

Gems Sensors LS-3

The LS-3 Series of Gems sensors level switches. Ideal for shallow tanks or restricted spaces, or for any low-cost, high volume use. Easy to install, the LS-3 can be used either way up and is easy switched between normally closed open operation by reversing the float. With its compact size NPT threads, there is sure to be a switch for your application. All models are highly reliable and excellent quality.