Technical Document
Specifications
Brand
Gems SensorsMinimum Pressure Reading
2500psi
Maximum Pressure Reading
5000psi
Output Type
SPDT
Media Measured
Air, Hydraulic
Process Connection
G1/4
Electrical Connection
Screw Terminals
Maximum Current
5 A
Supply Voltage
125/250 V
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-9°C
Maximum Operating Temperature
+85°C
Country of Origin
United States
Product details
PS71 - General Purpose Mini Pressure Switch
These versatile general purpose switches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Gems offers a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations.
Ranges varying from 10 to 5000 psi (0.7 to 344 bar) - Please check specific pressure range for desired model
With snap action microswitches
Modular construction
This model can be easily configured to meet users needs
Approvals
CE, UL Approved units available
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
AED 732.01
AED 732.01 Each (ex VAT)
AED 768.61
AED 768.61 Each (inc. VAT)
1
AED 732.01
AED 732.01 Each (ex VAT)
AED 768.61
AED 768.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsMinimum Pressure Reading
2500psi
Maximum Pressure Reading
5000psi
Output Type
SPDT
Media Measured
Air, Hydraulic
Process Connection
G1/4
Electrical Connection
Screw Terminals
Maximum Current
5 A
Supply Voltage
125/250 V
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-9°C
Maximum Operating Temperature
+85°C
Country of Origin
United States
Product details
PS71 - General Purpose Mini Pressure Switch
These versatile general purpose switches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Gems offers a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations.
Ranges varying from 10 to 5000 psi (0.7 to 344 bar) - Please check specific pressure range for desired model
With snap action microswitches
Modular construction
This model can be easily configured to meet users needs
Approvals
CE, UL Approved units available
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.