Technical Document
Specifications
Brand
Gems SensorsDevice Type
Electro Optic
Mounting Type
M12x1-8*
Switch Output
Direct Load
Body Material
Polysulfone
Cable Length
120mm
Series
ELS-950
Country of Origin
United States
AED 268.62
AED 268.62 Each (ex VAT)
AED 282.05
AED 282.05 Each (inc. VAT)
1
AED 268.62
AED 268.62 Each (ex VAT)
AED 282.05
AED 282.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsDevice Type
Electro Optic
Mounting Type
M12x1-8*
Switch Output
Direct Load
Body Material
Polysulfone
Cable Length
120mm
Series
ELS-950
Country of Origin
United States