Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors RFA Series RotorFlow Electronic Flow Sensor for Liquid, 0.5 gal/min Min, 5 gal/min Max

RS Stock No.: 907-4072Brand: Gems SensorsManufacturers Part No.: 230205
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

0.5 gal/min

Maximum Flow Rate

5 gal/min

Supply Voltage

24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.9bar

Material

Polypropylene

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+82°C

Series

RFA

Current Rating

25 mA

Country of Origin

United States

Product details

Altech Flow Sensors & Switches

Stock information temporarily unavailable.

P.O.A.

Gems Sensors RFA Series RotorFlow Electronic Flow Sensor for Liquid, 0.5 gal/min Min, 5 gal/min Max

P.O.A.

Gems Sensors RFA Series RotorFlow Electronic Flow Sensor for Liquid, 0.5 gal/min Min, 5 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

0.5 gal/min

Maximum Flow Rate

5 gal/min

Supply Voltage

24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.9bar

Material

Polypropylene

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+82°C

Series

RFA

Current Rating

25 mA

Country of Origin

United States

Product details

Altech Flow Sensors & Switches