Gems Sensors Pressure Sensor, 0bar Min, 1bar Max, Amplified Output, Relative Reading

RS Stock No.: 395-7117Brand: Gems SensorsManufacturers Part No.: 2600BGA1019M3HA018
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.25 %

Output Type

Amplified

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

0.5 ms

Maximum Current

20 mA

Supply Voltage

7 → 35 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+50°C

IP Rating

IP68

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Submersible Pressure Based Level Transmitter

Water head pressure equals 100mbar/metre which can be measured using submersible pressure transmitters in atmospheric tanks
Stainless steel wetted parts
Zero/span tolerance; 0.1%
Maximum overpressure: 2 x FS
Electrical connection via moulded cable suitable for immersion
Dimensions: body diameter;27.3mm, body length; 100mm

Stock information temporarily unavailable.

AED 4,189.50

AED 4,189.50 Each (ex VAT)

AED 4,398.98

AED 4,398.98 Each (inc. VAT)

Gems Sensors Pressure Sensor, 0bar Min, 1bar Max, Amplified Output, Relative Reading

AED 4,189.50

AED 4,189.50 Each (ex VAT)

AED 4,398.98

AED 4,398.98 Each (inc. VAT)

Gems Sensors Pressure Sensor, 0bar Min, 1bar Max, Amplified Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.25 %

Output Type

Amplified

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

0.5 ms

Maximum Current

20 mA

Supply Voltage

7 → 35 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+50°C

IP Rating

IP68

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Submersible Pressure Based Level Transmitter

Water head pressure equals 100mbar/metre which can be measured using submersible pressure transmitters in atmospheric tanks
Stainless steel wetted parts
Zero/span tolerance; 0.1%
Maximum overpressure: 2 x FS
Electrical connection via moulded cable suitable for immersion
Dimensions: body diameter;27.3mm, body length; 100mm