Gems Sensors Pressure Sensor, 0bar Min, 2.5bar Max, Relative Reading

RS Stock No.: 395-7123Brand: Gems SensorsManufacturers Part No.: 2600BGA2519M3JA003
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

0.25 %

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

0.5 ms

Supply Voltage

7 → 35 V dc

Housing Material

Stainless Steel

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Submersible Pressure Based Level Transmitter

Water head pressure equals 100mbar/metre which can be measured using submersible pressure transmitters in atmospheric tanks
Stainless steel wetted parts
Zero/span tolerance; 0.1%
Maximum overpressure: 2 x FS
Electrical connection via moulded cable suitable for immersion
Dimensions: body diameter;27.3mm, body length; 100mm

AED 4,734.45

AED 4,734.45 Each (ex VAT)

AED 4,971.17

AED 4,971.17 Each (inc. VAT)

Gems Sensors Pressure Sensor, 0bar Min, 2.5bar Max, Relative Reading

AED 4,734.45

AED 4,734.45 Each (ex VAT)

AED 4,971.17

AED 4,971.17 Each (inc. VAT)

Gems Sensors Pressure Sensor, 0bar Min, 2.5bar Max, Relative Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

0.25 %

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

0.5 ms

Supply Voltage

7 → 35 V dc

Housing Material

Stainless Steel

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Submersible Pressure Based Level Transmitter

Water head pressure equals 100mbar/metre which can be measured using submersible pressure transmitters in atmospheric tanks
Stainless steel wetted parts
Zero/span tolerance; 0.1%
Maximum overpressure: 2 x FS
Electrical connection via moulded cable suitable for immersion
Dimensions: body diameter;27.3mm, body length; 100mm