Gems Sensors Pressure Sensor, 0bar Min, 1000bar Max, Analogue Output, Relative Reading

RS Stock No.: 455-4719Brand: Gems SensorsManufacturers Part No.: 3100B1000S2TB000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1000bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

M12

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Response Time

1 ms

Supply Voltage

8 → 30 V dc

Minimum Operating Temperature

-40°C

IP Rating

IP65

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Pressure Transmitter - MiniMap (DIN), Series 3000

The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.

Features & Benefits

Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal ’O’ ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection

Product Application Information

The 3000 Series pressure sensors are ideal for installation where there is limited space.

Supplied with

plug.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 769.76

AED 769.76 Each (ex VAT)

AED 808.25

AED 808.25 Each (inc. VAT)

Gems Sensors Pressure Sensor, 0bar Min, 1000bar Max, Analogue Output, Relative Reading

AED 769.76

AED 769.76 Each (ex VAT)

AED 808.25

AED 808.25 Each (inc. VAT)

Gems Sensors Pressure Sensor, 0bar Min, 1000bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1000bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

M12

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Response Time

1 ms

Supply Voltage

8 → 30 V dc

Minimum Operating Temperature

-40°C

IP Rating

IP65

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Pressure Transmitter - MiniMap (DIN), Series 3000

The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.

Features & Benefits

Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal ’O’ ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection

Product Application Information

The 3000 Series pressure sensors are ideal for installation where there is limited space.

Supplied with

plug.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more