Gems Sensors Pressure Sensor, 71mbar Min, 0.2bar Max, Analogue Output, Relative Reading

RS Stock No.: 448-8016Brand: Gems SensorsManufacturers Part No.: 5000BGN2000M3004A001
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

71mbar

Maximum Pressure Reading

0.2bar

Accuracy

0.2 %

Output Type

Analogue

Media Measured

Water/Diesel/Fuel Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

5 ms

Maximum Current

20 mA

Supply Voltage

9 → 35 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+50°C

IP Rating

IP68

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Series 5000 Submersible Pressure Based Level Transmitter

Measures the level in atmospheric tanks by measuring the head pressure
Can be used to measure the level of water, diesel, fuel oil and general Industrial liquids
Fitting can be either from the top of the vessel or externally at the base
Ceramic sensor housed in a stainless steel case
Zero/span fine adjustment; ±10% both by potentiometer
Response time; 5ms

Stock information temporarily unavailable.

AED 2,218.12

AED 2,218.12 Each (ex VAT)

AED 2,329.03

AED 2,329.03 Each (inc. VAT)

Gems Sensors Pressure Sensor, 71mbar Min, 0.2bar Max, Analogue Output, Relative Reading

AED 2,218.12

AED 2,218.12 Each (ex VAT)

AED 2,329.03

AED 2,329.03 Each (inc. VAT)

Gems Sensors Pressure Sensor, 71mbar Min, 0.2bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

71mbar

Maximum Pressure Reading

0.2bar

Accuracy

0.2 %

Output Type

Analogue

Media Measured

Water/Diesel/Fuel Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

5 ms

Maximum Current

20 mA

Supply Voltage

9 → 35 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+50°C

IP Rating

IP68

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Series 5000 Submersible Pressure Based Level Transmitter

Measures the level in atmospheric tanks by measuring the head pressure
Can be used to measure the level of water, diesel, fuel oil and general Industrial liquids
Fitting can be either from the top of the vessel or externally at the base
Ceramic sensor housed in a stainless steel case
Zero/span fine adjustment; ±10% both by potentiometer
Response time; 5ms