Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, PCB Mount, 316L Stainless Steel Body

RS Stock No.: 350-603Brand: Gems SensorsManufacturers Part No.: ULS200SA4YW0000
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Solid-State Point Level Sensor

Mounting Type

PCB Mount

Body Material

316L Stainless Steel

Series

ULS-200

Country of Origin

United States

Stock information temporarily unavailable.

AED 690.72

AED 690.72 Each (ex VAT)

AED 725.26

AED 725.26 Each (inc. VAT)

Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, PCB Mount, 316L Stainless Steel Body

AED 690.72

AED 690.72 Each (ex VAT)

AED 725.26

AED 725.26 Each (inc. VAT)

Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, PCB Mount, 316L Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Solid-State Point Level Sensor

Mounting Type

PCB Mount

Body Material

316L Stainless Steel

Series

ULS-200

Country of Origin

United States