Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Gauge Reading

RS Stock No.: 249-3864Brand: GemsManufacturers Part No.: 2200AGA1001A2UA001
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gems

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.25 %

Output Type

Analogue

Analogue Output

0 → 100 mV

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gems Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Gauge Reading

P.O.A.

Gems Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gems

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.25 %

Output Type

Analogue

Analogue Output

0 → 100 mV

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

You may be interested in