Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 50μF

RS Stock No.: 908-4505Brand: GenteqManufacturers Part No.: 97F9623
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Genteq

Capacitance

50µF

Voltage

370V ac

Tolerance

±6%

Series

GEM III 97F9000

Dielectric

Metallised Polypropylene

Terminal Type

Quick Connect

Country of Origin

Mexico

Product details

Motor Run Capacitors

This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or in applications where higher frequency harmonics are present.

Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case

Genteq Motor Run Capacitors and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 198.48

AED 198.48 Each (ex VAT)

AED 208.40

AED 208.40 Each (inc. VAT)

Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 50μF

AED 198.48

AED 198.48 Each (ex VAT)

AED 208.40

AED 208.40 Each (inc. VAT)

Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 50μF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Genteq

Capacitance

50µF

Voltage

370V ac

Tolerance

±6%

Series

GEM III 97F9000

Dielectric

Metallised Polypropylene

Terminal Type

Quick Connect

Country of Origin

Mexico

Product details

Motor Run Capacitors

This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or in applications where higher frequency harmonics are present.

Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case

Genteq Motor Run Capacitors and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more