Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Geocel 785 White Sealant Paste 310 ml Cartridge

RS Stock No.: 423-6988Brand: GeocelManufacturers Part No.: 6011050
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Geocel

Colour

White

Sealant Type

Silicone Sealant

Application

Bath & Kitchen Sealing, Sanitary Fittings

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Trade Name

785

Cure Time

1 h

Product Form

Paste

Operating Temperature Range

+5 → +40 °C

Country of Origin

Belgium

Product details

Sanitary Silicone Sealant

A one-component silicone sealant that gives excellent adhesion to most non-porous surfaces.

High modulus acetoxy cure type
Fast cure, tack free in one hour
5-10 minutes working time
Joint movement capability ±25%
Contains fungicide to resist mould growth
Conforms to BS5889 type B, ISO11600-F-20HM
Available in white and clear
Application temperature 5-40°C
Tensile strength 0.53Mpa
Elongation at break 130%

You may be interested in
Stock information temporarily unavailable.

AED 42.65

AED 42.65 Each (ex VAT)

AED 44.78

AED 44.78 Each (inc. VAT)

Geocel 785 White Sealant Paste 310 ml Cartridge

AED 42.65

AED 42.65 Each (ex VAT)

AED 44.78

AED 44.78 Each (inc. VAT)

Geocel 785 White Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Geocel

Colour

White

Sealant Type

Silicone Sealant

Application

Bath & Kitchen Sealing, Sanitary Fittings

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Trade Name

785

Cure Time

1 h

Product Form

Paste

Operating Temperature Range

+5 → +40 °C

Country of Origin

Belgium

Product details

Sanitary Silicone Sealant

A one-component silicone sealant that gives excellent adhesion to most non-porous surfaces.

High modulus acetoxy cure type
Fast cure, tack free in one hour
5-10 minutes working time
Joint movement capability ±25%
Contains fungicide to resist mould growth
Conforms to BS5889 type B, ISO11600-F-20HM
Available in white and clear
Application temperature 5-40°C
Tensile strength 0.53Mpa
Elongation at break 130%

You may be interested in