Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Geocel Sealant Gun 400ml

RS Stock No.: 448-0078Brand: GeocelManufacturers Part No.: 6011080
brand-logo
View all in Dispensing Guns

Technical Document

Specifications

Brand

Geocel

Type

Sealant Gun

Product Capacity

400ml

Country of Origin

United Kingdom

Product details

Heavy Duty Skeleton Gun

High performance applicator for standard cartridges up to 400ml
High power for smooth flow, no-loss trigger action for fast efficient sealant dispensing
Also suitable for use with Dow Corning ECO system

You may be interested in
RS PRO Sealant Gun 305ml
AED 82.14Each (ex VAT)
Heavy duty cartridge gun
P.O.A.Each (ex VAT)
ITW Devcon Adhesive Syringe Gun 200ml
AED 1,158.82Each (ex VAT)
Stock information temporarily unavailable.

AED 157.08

AED 157.08 Each (ex VAT)

AED 164.93

AED 164.93 Each (inc. VAT)

Geocel Sealant Gun 400ml

AED 157.08

AED 157.08 Each (ex VAT)

AED 164.93

AED 164.93 Each (inc. VAT)

Geocel Sealant Gun 400ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Sealant Gun 305ml
AED 82.14Each (ex VAT)
Heavy duty cartridge gun
P.O.A.Each (ex VAT)
ITW Devcon Adhesive Syringe Gun 200ml
AED 1,158.82Each (ex VAT)

Technical Document

Specifications

Brand

Geocel

Type

Sealant Gun

Product Capacity

400ml

Country of Origin

United Kingdom

Product details

Heavy Duty Skeleton Gun

High performance applicator for standard cartridges up to 400ml
High power for smooth flow, no-loss trigger action for fast efficient sealant dispensing
Also suitable for use with Dow Corning ECO system

You may be interested in
RS PRO Sealant Gun 305ml
AED 82.14Each (ex VAT)
Heavy duty cartridge gun
P.O.A.Each (ex VAT)
ITW Devcon Adhesive Syringe Gun 200ml
AED 1,158.82Each (ex VAT)