Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Geocel Roofers Mate Black Sealant Paste 310 ml Cartridge

RS Stock No.: 113-014Brand: GeocelManufacturers Part No.: 6011093
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Geocel

Colour

Black

Application

Corrugated Roofing, Down Pipe, Guttering, Lead Flashing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Chemical Type

Elastomer

Physical Properties

High Elasticity, Mildew Resistant

Trade Name

Roofers Mate

Cure Time

5 days

Product Form

Paste

Operating Temperature Range

-40 → +80 °C

Country of Origin

United Kingdom

Product details

Geocel Roofers Mate - Wet or Dry Surface Sealant

Single component, high performance elastomeric sealant and can be used for most roofing applications and repairs. It will adhere to various roofing substrates including lead, bitumen and galvanised steel. Ideal for sealing around gutters, downpipes, lead flashing and corrugated roofing.

Excellent adhesion to most common roofing substrates
One component, easy to apply and tool
Suitable for use on damp and wet surfaces
Cures to form a flexible seal with high movement capability
Mildew resistant
High gloss finish
Can be overpainted

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Geocel Roofers Mate Black Sealant Paste 310 ml Cartridge

P.O.A.

Geocel Roofers Mate Black Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Geocel

Colour

Black

Application

Corrugated Roofing, Down Pipe, Guttering, Lead Flashing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Chemical Type

Elastomer

Physical Properties

High Elasticity, Mildew Resistant

Trade Name

Roofers Mate

Cure Time

5 days

Product Form

Paste

Operating Temperature Range

-40 → +80 °C

Country of Origin

United Kingdom

Product details

Geocel Roofers Mate - Wet or Dry Surface Sealant

Single component, high performance elastomeric sealant and can be used for most roofing applications and repairs. It will adhere to various roofing substrates including lead, bitumen and galvanised steel. Ideal for sealing around gutters, downpipes, lead flashing and corrugated roofing.

Excellent adhesion to most common roofing substrates
One component, easy to apply and tool
Suitable for use on damp and wet surfaces
Cures to form a flexible seal with high movement capability
Mildew resistant
High gloss finish
Can be overpainted

You may be interested in