Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer Plastic Pipe Fitting, Straight Coupler, 25mm

RS Stock No.: 196-9717Brand: Georg FischerManufacturers Part No.: 158400002
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Coupler

Fitting Direction

Straight

Compatible Pipe Size

25mm

Length

123mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 162.38

AED 162.38 Each (ex VAT)

AED 170.50

AED 170.50 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Coupler, 25mm

AED 162.38

AED 162.38 Each (ex VAT)

AED 170.50

AED 170.50 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Coupler, 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fitting Type

Coupler

Fitting Direction

Straight

Compatible Pipe Size

25mm

Length

123mm

Country of Origin

Italy