Technical Document
Specifications
Brand
Georg FischerAttachment Type
Socket
Pipe Diameter
3/4in
Body Material
PVC-U
Connection
3/4 in Socket
Pressure Rating
10bar
Flow Factor Kv
137L/min
Flow Factor (Kv)
137L/min
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +60 °C
Country of Origin
Switzerland
Product details
PVC-U Diaphragm Valves
Double union ends with plain bore for solvent cement jointing
Applications
Microelectronics
Chemical Process Industry
Food and Beverage
Life science
Applications with high viscosity and solid content
measurement and control
Water Treatment
Diaphragm Valves - PVC-U and ABS
10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.
AED 738.83
AED 738.83 Each (ex VAT)
AED 775.77
AED 775.77 Each (inc. VAT)
1
AED 738.83
AED 738.83 Each (ex VAT)
AED 775.77
AED 775.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 738.83 |
5+ | AED 715.89 |
Technical Document
Specifications
Brand
Georg FischerAttachment Type
Socket
Pipe Diameter
3/4in
Body Material
PVC-U
Connection
3/4 in Socket
Pressure Rating
10bar
Flow Factor Kv
137L/min
Flow Factor (Kv)
137L/min
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +60 °C
Country of Origin
Switzerland
Product details
PVC-U Diaphragm Valves
Double union ends with plain bore for solvent cement jointing
Applications
Microelectronics
Chemical Process Industry
Food and Beverage
Life science
Applications with high viscosity and solid content
measurement and control
Water Treatment
Diaphragm Valves - PVC-U and ABS
10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.