Technical Document
Specifications
Brand
Georg FischerType
Saddle Clamp
Material
PP
Fixing Hole Diameter
6mm
Width
16mm
Colour
Black
Country of Origin
Netherlands
Product details
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip
AED 116.02
AED 11.602 Each (In a Pack of 10) (ex VAT)
AED 121.82
AED 12.182 Each (In a Pack of 10) (inc. VAT)
10
AED 116.02
AED 11.602 Each (In a Pack of 10) (ex VAT)
AED 121.82
AED 12.182 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 11.602 | AED 116.02 |
50 - 90 | AED 11.445 | AED 114.45 |
100+ | AED 11.288 | AED 112.88 |
Technical Document
Specifications
Brand
Georg FischerType
Saddle Clamp
Material
PP
Fixing Hole Diameter
6mm
Width
16mm
Colour
Black
Country of Origin
Netherlands
Product details
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip