Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer ABS 10bar Diaphragm Valve, 29.514.510 3/4

RS Stock No.: 742-2779Brand: Georg FischerManufacturers Part No.: 169514513
brand-logo
View all in Diaphragm Valves

Technical Document

Specifications

Attachment Type

Socket

Pipe Diameter

3/4in

Body Material

ABS

Connection

3/4 in Socket

Pressure Rating

10bar

Flow Factor Kv

271L/min

Flow Factor (Kv)

271L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Country of Origin

Switzerland

Product details

Type 514 ABS Diaphragm Valves

Type 514 are a new generation of ABS diaphragm valves with solvent cement sockets from GF Piping Systems, It sets new standards regarding safety, efficiency and simplicity.
Instead of the commonly used four metal screws it has a central union nut - this non-corrosive connection is characterised by homogeneous temperature behaviour, an even surface pressure and high pressure rating up to 16 bar. The optimal flow geometry offers double flow with same energy expenditure. With almost linear flow characteristics this guarantees stable processes.
Beyond that the weir of the branched valve has been moved directly to the pipe wall of the main line. Therefore dead leg was reduced to an absolute minimum and thus the hygiene was increased at the same time.
Standard equipment like a lockable handwheel, a two-coloured indicator and an interface for a self-adjusting limit switch set new standards in terms of user-friendliness.

Fields of Application:
Chemical Process Industry
Life Science
Microelectronics
Water Treatment
Food and Beverage
Measurement and Control
Applications with high viscosity and solid content

Double flow rate compared to predecessor
One housing nut replaces four screws compared to predecessor
Handwheel with built-in locking mechanism
For easy installation and removal
Short overall length

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.

You may be interested in
ABS 10bar Diaphragm Valve
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 811.20

AED 811.20 Each (ex VAT)

AED 851.76

AED 851.76 Each (inc. VAT)

Georg Fischer ABS 10bar Diaphragm Valve, 29.514.510 3/4

AED 811.20

AED 811.20 Each (ex VAT)

AED 851.76

AED 851.76 Each (inc. VAT)

Georg Fischer ABS 10bar Diaphragm Valve, 29.514.510 3/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 811.20
5+AED 786.05
You may be interested in
ABS 10bar Diaphragm Valve
P.O.A.Each (ex VAT)

Technical Document

Specifications

Attachment Type

Socket

Pipe Diameter

3/4in

Body Material

ABS

Connection

3/4 in Socket

Pressure Rating

10bar

Flow Factor Kv

271L/min

Flow Factor (Kv)

271L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Country of Origin

Switzerland

Product details

Type 514 ABS Diaphragm Valves

Type 514 are a new generation of ABS diaphragm valves with solvent cement sockets from GF Piping Systems, It sets new standards regarding safety, efficiency and simplicity.
Instead of the commonly used four metal screws it has a central union nut - this non-corrosive connection is characterised by homogeneous temperature behaviour, an even surface pressure and high pressure rating up to 16 bar. The optimal flow geometry offers double flow with same energy expenditure. With almost linear flow characteristics this guarantees stable processes.
Beyond that the weir of the branched valve has been moved directly to the pipe wall of the main line. Therefore dead leg was reduced to an absolute minimum and thus the hygiene was increased at the same time.
Standard equipment like a lockable handwheel, a two-coloured indicator and an interface for a self-adjusting limit switch set new standards in terms of user-friendliness.

Fields of Application:
Chemical Process Industry
Life Science
Microelectronics
Water Treatment
Food and Beverage
Measurement and Control
Applications with high viscosity and solid content

Double flow rate compared to predecessor
One housing nut replaces four screws compared to predecessor
Handwheel with built-in locking mechanism
For easy installation and removal
Short overall length

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.

You may be interested in
ABS 10bar Diaphragm Valve
P.O.A.Each (ex VAT)