Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 20mm

RS Stock No.: 279-0474Brand: Georg FischerManufacturers Part No.: 721000106
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

90°

Length

56mm

Country of Origin

Switzerland

Product details

90° Bend

Bend 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm
AED 15.086Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 20mm

P.O.A.

Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm
AED 15.086Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

90°

Length

56mm

Country of Origin

Switzerland

Product details

90° Bend

Bend 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm
AED 15.086Each (In a Pack of 2) (ex VAT)