Technical Document
Specifications
Brand
Georg FischerFitting Type
Elbow
Material
PVC-U
Fitting Direction
90°
Compatible Pipe Size
25mm
Length
33mm
Pipe Material
uPVC
Country of Origin
Italy
Product details
90° Elbow
Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
AED 27.00
AED 13.50 Each (In a Pack of 2) (ex VAT)
AED 28.35
AED 14.175 Each (In a Pack of 2) (inc. VAT)
2
AED 27.00
AED 13.50 Each (In a Pack of 2) (ex VAT)
AED 28.35
AED 14.175 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 13.50 | AED 27.00 |
10 - 18 | AED 13.15 | AED 26.30 |
20 - 48 | AED 13.10 | AED 26.20 |
50+ | AED 13.05 | AED 26.10 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Elbow
Material
PVC-U
Fitting Direction
90°
Compatible Pipe Size
25mm
Length
33mm
Pipe Material
uPVC
Country of Origin
Italy
Product details
90° Elbow
Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS