Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducer Bush
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
40 mm x 25mm
Length
26mm
Pipe Material
uPVC
Product details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
AED 34.23
AED 17.115 Each (In a Pack of 2) (ex VAT)
AED 35.94
AED 17.971 Each (In a Pack of 2) (inc. VAT)
2
AED 34.23
AED 17.115 Each (In a Pack of 2) (ex VAT)
AED 35.94
AED 17.971 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 17.115 | AED 34.23 |
10 - 18 | AED 16.695 | AED 33.39 |
20 - 48 | AED 16.59 | AED 33.18 |
50+ | AED 16.538 | AED 33.08 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducer Bush
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
40 mm x 25mm
Length
26mm
Pipe Material
uPVC
Product details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS