Technical Document
Specifications
Brand
Georg FischerFitting Type
Equal Socket
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
50mm
Length
65mm
Pipe Material
uPVC
Product details
Socket
Socket equal PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
AED 54.80
AED 27.398 Each (In a Pack of 2) (ex VAT)
AED 57.54
AED 28.768 Each (In a Pack of 2) (inc. VAT)
2
AED 54.80
AED 27.398 Each (In a Pack of 2) (ex VAT)
AED 57.54
AED 28.768 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 27.398 | AED 54.80 |
10 - 18 | AED 26.677 | AED 53.35 |
20 - 48 | AED 26.677 | AED 53.35 |
50+ | AED 26.368 | AED 52.74 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Equal Socket
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
50mm
Length
65mm
Pipe Material
uPVC
Product details
Socket
Socket equal PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS