Technical Document
Specifications
Brand
Georg FischerFitting Type
Adapter
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Thread Standard
R
Thread Size
1 1/4in
Thread Standard 2
BSP
Thread Size 2
1-1/4in
Length
57mm
Country of Origin
Italy
Product details
Adaptor Bush
Adaptor bush equal PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.
BSP taper male thread to solvent cement socket
Socket available in metric and imperial sizes
Warning
Install with low mechanical stress.
AED 91.56
AED 45.78 Each (In a Pack of 2) (ex VAT)
AED 96.14
AED 48.069 Each (In a Pack of 2) (inc. VAT)
2
AED 91.56
AED 45.78 Each (In a Pack of 2) (ex VAT)
AED 96.14
AED 48.069 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 45.78 | AED 91.56 |
10 - 18 | AED 44.73 | AED 89.46 |
20 - 48 | AED 44.468 | AED 88.94 |
50+ | AED 44.152 | AED 88.30 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Adapter
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Thread Standard
R
Thread Size
1 1/4in
Thread Standard 2
BSP
Thread Size 2
1-1/4in
Length
57mm
Country of Origin
Italy
Product details
Adaptor Bush
Adaptor bush equal PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.
BSP taper male thread to solvent cement socket
Socket available in metric and imperial sizes
Warning
Install with low mechanical stress.