Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer Hose Connector, BSPT 20mm

RS Stock No.: 212-3638Brand: Georg FischerManufacturers Part No.: 721960706
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Pipe Material

uPVC

Thread Size

20mm

Thread Standard

BSPT

Product details

PVC-U Hose Connector BSPTM

Hose connectors with taper male thread R. Ideally used in the water treatment, shipbuilding and chemical process industries.

Good chemical and corrosion resistance

Stock information temporarily unavailable.

AED 67.10

AED 33.548 Each (In a Pack of 2) (ex VAT)

AED 70.45

AED 35.225 Each (In a Pack of 2) (inc. VAT)

Georg Fischer Hose Connector, BSPT 20mm

AED 67.10

AED 33.548 Each (In a Pack of 2) (ex VAT)

AED 70.45

AED 35.225 Each (In a Pack of 2) (inc. VAT)

Georg Fischer Hose Connector, BSPT 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 33.548AED 67.10
10 - 18AED 32.235AED 64.47
20 - 48AED 31.50AED 63.00
50+AED 31.08AED 62.16

Technical Document

Specifications

Pipe Material

uPVC

Thread Size

20mm

Thread Standard

BSPT

Product details

PVC-U Hose Connector BSPTM

Hose connectors with taper male thread R. Ideally used in the water treatment, shipbuilding and chemical process industries.

Good chemical and corrosion resistance