Technical Document
Specifications
Brand
Georg FischerFitting Type
Elbow
Material
CPVC
Fitting Direction
90°
Compatible Pipe Size
50mm
Length
57mm
Pipe Material
CPVC
Product details
PVC-C 90° angled connectors
Standards
DIN 8079 // 8080 and ISO 727
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 105.50
Each (ex VAT)
AED 110.78
Each (inc VAT)
Georg Fischer 90° Elbow PVC Pipe Fitting, 50mm
1
AED 105.50
Each (ex VAT)
AED 110.78
Each (inc VAT)
Georg Fischer 90° Elbow PVC Pipe Fitting, 50mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 105.50 |
5 - 9 | AED 103.40 |
10 - 24 | AED 102.70 |
25+ | AED 102.10 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Elbow
Material
CPVC
Fitting Direction
90°
Compatible Pipe Size
50mm
Length
57mm
Pipe Material
CPVC
Product details
PVC-C 90° angled connectors
Standards
DIN 8079 // 8080 and ISO 727