Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 25mm

RS Stock No.: 285-6899Brand: Georg FischerManufacturers Part No.: 723100107
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Elbow

Material

CPVC

Fitting Direction

90°

Length

33mm

Country of Origin

Switzerland

You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 25mm
AED 14.175Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 25mm

P.O.A.

Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 25mm
AED 14.175Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Fitting Type

Elbow

Material

CPVC

Fitting Direction

90°

Length

33mm

Country of Origin

Switzerland

You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 25mm
AED 14.175Each (In a Pack of 2) (ex VAT)