Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Georg Fischer Plastic Pipe Fitting, Straight Union, 50mm

RS Stock No.: 281-9648Brand: Georg FischerManufacturers Part No.: 723510110
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Union

Material

CPVC

Fitting Direction

Straight

Compatible Pipe Size

50mm

Length

3.11in

Pipe Material

CPVC

Country of Origin

Italy

Product details

Union couplings

Standards

DIN 8079 // 8080 and ISO 727

Stock information temporarily unavailable.

AED 239.84

AED 239.84 Each (ex VAT)

AED 251.83

AED 251.83 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Union, 50mm

AED 239.84

AED 239.84 Each (ex VAT)

AED 251.83

AED 251.83 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Union, 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 239.84
5 - 9AED 234.07
10 - 24AED 232.57
25+AED 231.24

Technical Document

Specifications

Fitting Type

Union

Material

CPVC

Fitting Direction

Straight

Compatible Pipe Size

50mm

Length

3.11in

Pipe Material

CPVC

Country of Origin

Italy

Product details

Union couplings

Standards

DIN 8079 // 8080 and ISO 727