Technical Document
Specifications
Brand
Georg FischerFitting Type
Elbow
Material
ABS
Fitting Direction
90°
Compatible Pipe Size
3/4in
Length
37mm
Product details
90° Elbow
Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
AED 59.64
AED 29.82 Each (In a Pack of 2) (ex VAT)
AED 62.62
AED 31.311 Each (In a Pack of 2) (inc. VAT)
2
AED 59.64
AED 29.82 Each (In a Pack of 2) (ex VAT)
AED 62.62
AED 31.311 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 29.82 | AED 59.64 |
10+ | AED 29.085 | AED 58.17 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Elbow
Material
ABS
Fitting Direction
90°
Compatible Pipe Size
3/4in
Length
37mm
Product details
90° Elbow
Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS