Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Georg Fischer Plastic Pipe Fitting, 90° Tee, 3/4in

RS Stock No.: 224-5750Brand: Georg FischerManufacturers Part No.: 729201107
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Tee

Material

ABS

Fitting Direction

90°

Compatible Pipe Size

3/4in

Length

74mm

Length

37mm

Product details

Tee 90°

High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being odourless and tasteless it is suitable for conveying drinking water and many food products. Jointing is by solvent weld cement
Typical applications include: potable water supply and distribution, industrial process water systems, food chemical, pharmaceutical, medical, electronic production, brewing, beverage, water treatment industries, and irrigation applications
Chemical Resistance: The chemical resistance properties of PVC-U are excellent; it is resistant to most solutions of acids, alkalis and salts and to solvents that can be mixed with water. PVC-U is not resistant to aromatic and chlorinated hydrocarbons
Material: Tin stabilised compound conforming to the EEC safety levels for vinyl chloride monomer (VCM) and the WRAS requirements for use with potable water
WRAS (WRc): Approved product for potable water

Approvals

Water Bylaws Scheme

Standards

ISO/TR 7473; ISO/TR 7474; ISO/TR 7471; ISO TR 10358; DVS 2205 Part I

You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Equal Tee, 3/4in
AED 33.526Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 77.87

AED 38.934 Each (In a Pack of 2) (ex VAT)

AED 81.76

AED 40.881 Each (In a Pack of 2) (inc. VAT)

Georg Fischer Plastic Pipe Fitting, 90° Tee, 3/4in

AED 77.87

AED 38.934 Each (In a Pack of 2) (ex VAT)

AED 81.76

AED 40.881 Each (In a Pack of 2) (inc. VAT)

Georg Fischer Plastic Pipe Fitting, 90° Tee, 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 38.934AED 77.87
10 - 18AED 38.11AED 76.22
20 - 48AED 37.904AED 75.81
50+AED 37.544AED 75.09
You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Equal Tee, 3/4in
AED 33.526Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Fitting Type

Tee

Material

ABS

Fitting Direction

90°

Compatible Pipe Size

3/4in

Length

74mm

Length

37mm

Product details

Tee 90°

High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being odourless and tasteless it is suitable for conveying drinking water and many food products. Jointing is by solvent weld cement
Typical applications include: potable water supply and distribution, industrial process water systems, food chemical, pharmaceutical, medical, electronic production, brewing, beverage, water treatment industries, and irrigation applications
Chemical Resistance: The chemical resistance properties of PVC-U are excellent; it is resistant to most solutions of acids, alkalis and salts and to solvents that can be mixed with water. PVC-U is not resistant to aromatic and chlorinated hydrocarbons
Material: Tin stabilised compound conforming to the EEC safety levels for vinyl chloride monomer (VCM) and the WRAS requirements for use with potable water
WRAS (WRc): Approved product for potable water

Approvals

Water Bylaws Scheme

Standards

ISO/TR 7473; ISO/TR 7474; ISO/TR 7471; ISO TR 10358; DVS 2205 Part I

You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Equal Tee, 3/4in
AED 33.526Each (In a Pack of 2) (ex VAT)