Technical Document
Specifications
Brand
Georg FischerFitting Type
Elbow
Fitting Direction
90°
Connection Gender 1
Male
Thread Size 1
1-1/4in
Connection Gender 2
Female
Thread Size 2
1-1/4in
Finish
Galvanised
Thread Standard 1
BSP
Thread Standard 2
BSP
Country of Origin
Austria
Product details
90° Elbow - Equal BSPPF x BSPTM
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings – Elbows (Male-Female)
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
AED 138.08
AED 69.038 Each (In a Pack of 2) (ex VAT)
AED 144.98
AED 72.49 Each (In a Pack of 2) (inc. VAT)
2
AED 138.08
AED 69.038 Each (In a Pack of 2) (ex VAT)
AED 144.98
AED 72.49 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 69.038 | AED 138.08 |
10 - 18 | AED 68.198 | AED 136.40 |
20+ | AED 67.305 | AED 134.61 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Elbow
Fitting Direction
90°
Connection Gender 1
Male
Thread Size 1
1-1/4in
Connection Gender 2
Female
Thread Size 2
1-1/4in
Finish
Galvanised
Thread Standard 1
BSP
Thread Standard 2
BSP
Country of Origin
Austria
Product details
90° Elbow - Equal BSPPF x BSPTM
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings – Elbows (Male-Female)
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.