Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer Black Oxide Malleable Iron Fitting Socket, Female BSPP 3/8in to Female BSPP 3/8in

RS Stock No.: 243-4944Brand: Georg FischerManufacturers Part No.: 770270103
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Socket

Connection Gender 1

Female

Thread Size 1

3/8in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

3/8in

Finish

Black Oxide

Thread Standard 1

BSPP

Country of Origin

Austria

Product details

Equal Socket BSPPF x BSPPF

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Stock information temporarily unavailable.

AED 108.15

AED 10.815 Each (In a Pack of 10) (ex VAT)

AED 113.56

AED 11.356 Each (In a Pack of 10) (inc. VAT)

Georg Fischer Black Oxide Malleable Iron Fitting Socket, Female BSPP 3/8in to Female BSPP 3/8in

AED 108.15

AED 10.815 Each (In a Pack of 10) (ex VAT)

AED 113.56

AED 11.356 Each (In a Pack of 10) (inc. VAT)

Georg Fischer Black Oxide Malleable Iron Fitting Socket, Female BSPP 3/8in to Female BSPP 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 10.815AED 108.15
50 - 90AED 10.712AED 107.12
100+AED 10.506AED 105.06

Technical Document

Specifications

Fitting Type

Socket

Connection Gender 1

Female

Thread Size 1

3/8in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

3/8in

Finish

Black Oxide

Thread Standard 1

BSPP

Country of Origin

Austria

Product details

Equal Socket BSPPF x BSPPF

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.