Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer Black Oxide Malleable Iron Fitting Taper Seat Union, Female BSPP 1/4in to Female BSPP 1/4in

RS Stock No.: 243-5290Brand: Georg FischerManufacturers Part No.: 770340102
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Taper Seat Union

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Black Oxide

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Georg Fischer Black Oxide Malleable Iron Fitting Taper Seat Union, Female BSPP 1/4in to Female BSPP 1/4in

P.O.A.

Each (In a Pack of 2) (ex VAT)

Georg Fischer Black Oxide Malleable Iron Fitting Taper Seat Union, Female BSPP 1/4in to Female BSPP 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fitting Type

Taper Seat Union

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Black Oxide

Country of Origin

Austria