Technical Document
Specifications
Brand
GICSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetric OFF/ON, Asymmetric ON/OFF
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Terminal Type
Screw
Switch Configuration
SPDT
Power Supply
External
Width
18mm
Minimum Voltage
12V ac/dc
Maximum Operating Temperature
+60°C
Depth
65mm
Length
85mm
Minimum Operating Temperature
-10°C
Time Delay
(Reset) 200ms
Country of Origin
India
AED 234.15
AED 234.15 Each (ex VAT)
AED 245.86
AED 245.86 Each (inc. VAT)
1
AED 234.15
AED 234.15 Each (ex VAT)
AED 245.86
AED 245.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 234.15 |
5 - 9 | AED 226.90 |
10+ | AED 222.02 |
Technical Document
Specifications
Brand
GICSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetric OFF/ON, Asymmetric ON/OFF
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Terminal Type
Screw
Switch Configuration
SPDT
Power Supply
External
Width
18mm
Minimum Voltage
12V ac/dc
Maximum Operating Temperature
+60°C
Depth
65mm
Length
85mm
Minimum Operating Temperature
-10°C
Time Delay
(Reset) 200ms
Country of Origin
India