Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GIC Hour Meter, 6 Digit, 90 → 264 V ac

RS Stock No.: 818-4581Brand: GICManufacturers Part No.: LA25F1
brand-logo
View all in Counters

Technical Document

Specifications

Brand

GIC

Supply Voltage

90 → 264 V ac

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

3.6 mm

Display Range

99999.9

Maximum Operating Temperature

+85°C

Measurement Range

99999.9

Minimum Operating Temperature

-40°C

Weight

47g

Country of Origin

India

Product details

Hours Run Counter 48x48mm

HM36 series of hours run counters provides the user with a reliable, rugged meter for use within harsh environments. With the compact design of the unit this can be used a wide variety of applications

6 digit counter with automatic recycle to zero
High level of accuracy
Compact robust design provides shock and vibration protection
IP65 rated for protection from dust and moisture
Independent frequency for AC applications
Non resettable design

Standards

CE, SAE & NEMA 4X

GIC Mechanical Hour Run Counter

You may be interested in
Stock information temporarily unavailable.

AED 96.39

AED 96.39 Each (ex VAT)

AED 101.21

AED 101.21 Each (inc. VAT)

GIC Hour Meter, 6 Digit, 90 → 264 V ac

AED 96.39

AED 96.39 Each (ex VAT)

AED 101.21

AED 101.21 Each (inc. VAT)

GIC Hour Meter, 6 Digit, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 96.39
5 - 9AED 93.56
10+AED 91.30
You may be interested in

Technical Document

Specifications

Brand

GIC

Supply Voltage

90 → 264 V ac

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

3.6 mm

Display Range

99999.9

Maximum Operating Temperature

+85°C

Measurement Range

99999.9

Minimum Operating Temperature

-40°C

Weight

47g

Country of Origin

India

Product details

Hours Run Counter 48x48mm

HM36 series of hours run counters provides the user with a reliable, rugged meter for use within harsh environments. With the compact design of the unit this can be used a wide variety of applications

6 digit counter with automatic recycle to zero
High level of accuracy
Compact robust design provides shock and vibration protection
IP65 rated for protection from dust and moisture
Independent frequency for AC applications
Non resettable design

Standards

CE, SAE & NEMA 4X

GIC Mechanical Hour Run Counter

You may be interested in