Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GIC Thermistor Motor Protection Monitoring Relay, 1 Phase, DPDT, 110 → 240V ac, DIN Rail

RS Stock No.: 794-3957Brand: GICManufacturers Part No.: MJ83BK
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

GIC

Monitoring Application

Thermistor motor temperature protection

Electrical Phase

1

Voltage Sensing Range

110 → 240V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Maximum Current Sensed

6A

Time Delay

100 ms, 500ms

Series

PD 225

Dimensions

100.5 x 22.5 x 83mm

Current Range

Maximum of 6A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Maximum Voltage Sensed

240V ac

Operating Temperature Range

+60°C

Height

83mm

Length

100.5mm

Minimum Voltage Sensed

110V ac

Country of Origin

India

Product details

GIC PTC Thermistor Relay Series PD225

Professional thermistor relay containing protection againt Phase sequence fault.

Monitors and protects motors with integrated PTC resistor sensors
Protection against overheating
Wide auxiliary supply voltage
LED indications
Auto, manual and remote reset options

GIC Supply Monitor Relays

You may be interested in
Stock information temporarily unavailable.

AED 311.12

AED 311.12 Each (ex VAT)

AED 326.68

AED 326.68 Each (inc. VAT)

GIC Thermistor Motor Protection Monitoring Relay, 1 Phase, DPDT, 110 → 240V ac, DIN Rail

AED 311.12

AED 311.12 Each (ex VAT)

AED 326.68

AED 326.68 Each (inc. VAT)

GIC Thermistor Motor Protection Monitoring Relay, 1 Phase, DPDT, 110 → 240V ac, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 311.12
3+AED 298.36
You may be interested in

Technical Document

Specifications

Brand

GIC

Monitoring Application

Thermistor motor temperature protection

Electrical Phase

1

Voltage Sensing Range

110 → 240V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Maximum Current Sensed

6A

Time Delay

100 ms, 500ms

Series

PD 225

Dimensions

100.5 x 22.5 x 83mm

Current Range

Maximum of 6A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Maximum Voltage Sensed

240V ac

Operating Temperature Range

+60°C

Height

83mm

Length

100.5mm

Minimum Voltage Sensed

110V ac

Country of Origin

India

Product details

GIC PTC Thermistor Relay Series PD225

Professional thermistor relay containing protection againt Phase sequence fault.

Monitors and protects motors with integrated PTC resistor sensors
Protection against overheating
Wide auxiliary supply voltage
LED indications
Auto, manual and remote reset options

GIC Supply Monitor Relays

You may be interested in