Technical Document
Specifications
Brand
GICSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF
Time Range
0.1 s → 999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
DPST
Time Increment
Hours, Seconds
Maximum Current
8A
Maximum Voltage
240 V ac, 250V dc
Switch Configuration
DPST
Terminal Type
Screw
Minimum Voltage
125V ac/dc
Width
17.5mm
Depth
76mm
Length
89mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Contact Material
Silver Tin
Minimum Operating Temperature
-10°C
Country of Origin
India
Product details
Digital Time Delay Relay
Flexible functionality with wide range applications
Tamper proof with key lock function
Selectable up/down counting modes - to show elapsed/remaining time
3 Digit LCD for preset time and run time
Clear LED indication of relay status
Approvals
CE, UL
AED 275.42
AED 275.42 Each (ex VAT)
AED 289.19
AED 289.19 Each (inc. VAT)
1
AED 275.42
AED 275.42 Each (ex VAT)
AED 289.19
AED 289.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 275.42 |
5 - 9 | AED 267.07 |
10+ | AED 261.03 |
Technical Document
Specifications
Brand
GICSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF
Time Range
0.1 s → 999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
DPST
Time Increment
Hours, Seconds
Maximum Current
8A
Maximum Voltage
240 V ac, 250V dc
Switch Configuration
DPST
Terminal Type
Screw
Minimum Voltage
125V ac/dc
Width
17.5mm
Depth
76mm
Length
89mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Contact Material
Silver Tin
Minimum Operating Temperature
-10°C
Country of Origin
India
Product details
Digital Time Delay Relay
Flexible functionality with wide range applications
Tamper proof with key lock function
Selectable up/down counting modes - to show elapsed/remaining time
3 Digit LCD for preset time and run time
Clear LED indication of relay status
Approvals
CE, UL