Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GIC Hour Counter, 7 digits, LCD, Terminal Connection, MOSFET, 90 → 277 V ac/dc

RS Stock No.: 818-4601Brand: GICManufacturers Part No.: Z2121N0G1FT00
brand-logo
View all in Home

Technical Document

Specifications

Brand

GIC

Supply Voltage

90 → 277 V ac/dc

Display Type

LCD

Input Type

Voltage

Connection Type

Terminal

Reset Method

Automatic, Manual, No Reset, Programmable Timeout Reset

Number Of Digits

7

Mounting Type

Flush Mount, Panel Mount

Output / Interface

MOSFET

Count Direction

Up

Digit Height

6.5 mm

Backlighting

Yes

Maximum Count Frequency

40Hz

Display Range

9999999, 9999999 → 9999.999

Minimum Operating Temperature

-5°C

Measurement Range

9999999, 9999999 → 9999.999

Weight

52g

Maximum Operating Temperature

+55°C

Country of Origin

India

Product details

Digital Hour Meter & Counter

GIC Z200 & Z212 series of combined hour meters & counters provide the user with a compact option with LCD back lighting. Comes equipped with a simple menu-driven programming configuration tool for simple programming

Options for both AC supply voltage, with a range of 90 - 277V AC (818-4601) or DC supply voltage with a range of 7 - 60V DC (818-4591)
±2 per day accuracy
Compact design
7 digit display with 6.5mm height
Green LCD backlighting
Panel mount suitable

Standards

CE

GIC Digital Hour meter & Counter

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GIC Hour Counter, 7 digits, LCD, Terminal Connection, MOSFET, 90 → 277 V ac/dc

P.O.A.

GIC Hour Counter, 7 digits, LCD, Terminal Connection, MOSFET, 90 → 277 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

GIC

Supply Voltage

90 → 277 V ac/dc

Display Type

LCD

Input Type

Voltage

Connection Type

Terminal

Reset Method

Automatic, Manual, No Reset, Programmable Timeout Reset

Number Of Digits

7

Mounting Type

Flush Mount, Panel Mount

Output / Interface

MOSFET

Count Direction

Up

Digit Height

6.5 mm

Backlighting

Yes

Maximum Count Frequency

40Hz

Display Range

9999999, 9999999 → 9999.999

Minimum Operating Temperature

-5°C

Measurement Range

9999999, 9999999 → 9999.999

Weight

52g

Maximum Operating Temperature

+55°C

Country of Origin

India

Product details

Digital Hour Meter & Counter

GIC Z200 & Z212 series of combined hour meters & counters provide the user with a compact option with LCD back lighting. Comes equipped with a simple menu-driven programming configuration tool for simple programming

Options for both AC supply voltage, with a range of 90 - 277V AC (818-4601) or DC supply voltage with a range of 7 - 60V DC (818-4591)
±2 per day accuracy
Compact design
7 digit display with 6.5mm height
Green LCD backlighting
Panel mount suitable

Standards

CE

GIC Digital Hour meter & Counter

You may be interested in